
EEE-TK1C101P | |
|---|---|
DigiKey Part Number | PCE3727TR-ND - Tape & Reel (TR) PCE3727CT-ND - Cut Tape (CT) PCE3727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1C101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.45700 | $74.57 |
| 50 | $5.72700 | $286.35 |
| 100 | $5.18040 | $518.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.16206 | $2,081.03 |
| 1,000 | $3.87118 | $3,871.18 |
| 1,500 | $3.72439 | $5,586.59 |
| 2,500 | $3.56073 | $8,901.83 |
| 3,500 | $3.46454 | $12,125.89 |
| 5,000 | $3.37165 | $16,858.25 |

