
EEE-TK1A221P | |
|---|---|
DigiKey Part Number | PCE3723TR-ND - Tape & Reel (TR) PCE3723CT-ND - Cut Tape (CT) PCE3723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1A221P |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1A221P Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 128.1 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.45700 | $74.57 |
| 50 | $5.72700 | $286.35 |
| 100 | $5.18040 | $518.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.16206 | $2,081.03 |
| 1,000 | $3.87118 | $3,871.18 |
| 1,500 | $3.72439 | $5,586.59 |
| 2,500 | $3.56073 | $8,901.83 |
| 3,500 | $3.46454 | $12,125.89 |
| 5,000 | $3.37165 | $16,858.25 |

