
EEE-TG2A100P | |
|---|---|
DigiKey Part Number | PCE4121TR-ND - Tape & Reel (TR) PCE4121CT-ND - Cut Tape (CT) PCE4121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG2A100P |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG2A100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.66500 | $56.65 |
| 50 | $4.56620 | $228.31 |
| 100 | $4.11730 | $411.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.23336 | $1,616.68 |
| 1,000 | $3.09235 | $3,092.35 |
| 1,500 | $3.03346 | $4,550.19 |
| 2,500 | $2.89361 | $7,234.02 |
| 3,500 | $2.81142 | $9,839.97 |
| 5,000 | $2.73202 | $13,660.10 |

