
EEE-TG1K100P | |
|---|---|
DigiKey Part Number | PCE4095TR-ND - Tape & Reel (TR) PCE4095CT-ND - Cut Tape (CT) PCE4095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K100P |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1K100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.21500 | $62.15 |
| 50 | $4.74060 | $237.03 |
| 100 | $4.27440 | $427.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.40732 | $1,703.66 |
| 1,000 | $3.15886 | $3,158.86 |
| 1,500 | $3.03346 | $4,550.19 |
| 2,500 | $2.89361 | $7,234.02 |
| 3,500 | $2.81142 | $9,839.97 |
| 5,000 | $2.73202 | $13,660.10 |

