
EEE-TG1C331UP | |
|---|---|
DigiKey Part Number | PCE4054TR-ND - Tape & Reel (TR) PCE4054CT-ND - Cut Tape (CT) PCE4054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1C331UP |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1C331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.28400 | $72.84 |
| 50 | $5.59400 | $279.70 |
| 100 | $5.05790 | $505.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.05944 | $2,029.72 |
| 1,000 | $3.77416 | $3,774.16 |
| 1,500 | $3.63023 | $5,445.35 |
| 2,500 | $3.46977 | $8,674.42 |
| 3,500 | $3.37544 | $11,814.04 |
| 5,000 | $3.28434 | $16,421.70 |

