
EEE-TC1V221P | |
|---|---|
DigiKey Part Number | PCE5136TR-ND - Tape & Reel (TR) PCE5136CT-ND - Cut Tape (CT) PCE5136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V221P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.03800 | $70.38 |
| 50 | $5.39340 | $269.67 |
| 100 | $4.87290 | $487.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.90554 | $1,952.77 |
| 1,000 | $3.62881 | $3,628.81 |
| 1,500 | $3.48915 | $5,233.73 |
| 2,500 | $3.33349 | $8,333.73 |
| 3,500 | $3.24202 | $11,347.07 |
| 5,000 | $3.15360 | $15,768.00 |

