
EEE-TC1C221P | |
|---|---|
DigiKey Part Number | PCE5127TR-ND - Tape & Reel (TR) PCE5127CT-ND - Cut Tape (CT) PCE5127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C221P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.25700 | $62.57 |
| 50 | $4.77500 | $238.75 |
| 100 | $4.30640 | $430.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.43396 | $1,716.98 |
| 1,000 | $3.18386 | $3,183.86 |
| 1,500 | $3.05774 | $4,586.61 |
| 2,500 | $2.91702 | $7,292.55 |
| 3,500 | $2.83433 | $9,920.16 |
| 5,000 | $2.75445 | $13,772.25 |

