
EEE-TC1A471V | |
|---|---|
DigiKey Part Number | P124842TR-ND - Tape & Reel (TR) P124842CT-ND - Cut Tape (CT) P124842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A471V |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 487.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $9.88200 | $98.82 |
| 50 | $7.67880 | $383.94 |
| 100 | $6.98170 | $698.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.67678 | $2,838.39 |
| 1,000 | $5.30616 | $5,306.16 |
| 1,500 | $5.11915 | $7,678.73 |
| 2,500 | $4.91077 | $12,276.93 |
| 3,500 | $4.78827 | $16,758.94 |
| 5,000 | $4.66998 | $23,349.90 |

