
EEE-HD1H470P | |
|---|---|
DigiKey Part Number | PCE4979TR-ND - Tape & Reel (TR) PCE4979CT-ND - Cut Tape (CT) PCE4979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 159.8 mA @ 10 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1H470P | Panasonic Industry | 50,867 | PCE4020CT-ND | $7.40000 | Similar |
| EEE-FH1K470L | Panasonic Industry | 568 | 10-EEE-FH1K470LCT-ND | $14.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.97700 | $59.77 |
| 50 | $4.55480 | $227.74 |
| 100 | $4.10420 | $410.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.26608 | $1,633.04 |
| 1,000 | $3.02576 | $3,025.76 |
| 1,500 | $2.90444 | $4,356.66 |
| 2,500 | $2.76923 | $6,923.07 |
| 3,500 | $2.68975 | $9,414.12 |
| 5,000 | $2.61294 | $13,064.70 |

