
EEE-HD1E102AQ | |
|---|---|
DigiKey Part Number | PCE5247TR-ND - Tape & Reel (TR) PCE5247CT-ND - Cut Tape (CT) PCE5247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E102AQ |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E102AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 771.4 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.38900 | $93.89 |
| 50 | $7.27600 | $363.80 |
| 100 | $6.61010 | $661.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $5.94455 | $1,188.91 |
| 400 | $5.49155 | $2,196.62 |
| 600 | $5.26300 | $3,157.80 |
| 1,000 | $5.00821 | $5,008.21 |
| 1,400 | $4.85838 | $6,801.73 |
| 2,000 | $4.71368 | $9,427.36 |

