
EEE-HD1C471AP | |
|---|---|
DigiKey Part Number | PCE4954TR-ND - Tape & Reel (TR) PCE4954CT-ND - Cut Tape (CT) PCE4954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1C471AP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1C471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 578 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $5.85400 | $58.54 |
| 50 | $4.74060 | $237.03 |
| 100 | $4.27760 | $427.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.54528 | $1,772.64 |
| 1,000 | $3.26435 | $3,264.35 |
| 1,500 | $3.15947 | $4,739.20 |
| 2,500 | $3.01518 | $7,537.95 |
| 3,500 | $2.93040 | $10,256.40 |
| 5,000 | $2.84847 | $14,242.35 |

