
EEE-HC1V4R7R | |
|---|---|
DigiKey Part Number | PCE3756TR-ND - Tape & Reel (TR) PCE3756CT-ND - Cut Tape (CT) PCE3756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1V4R7R |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1V4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.30560 | $130.56 |
| 500 | $1.01026 | $505.13 |
| 1,000 | $0.91694 | $916.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82388 | $1,647.76 |
| 4,000 | $0.76049 | $3,041.96 |
| 6,000 | $0.72851 | $4,371.06 |
| 10,000 | $0.69283 | $6,928.30 |
| 14,000 | $0.67185 | $9,405.90 |
| 20,000 | $0.65158 | $13,031.60 |

