
EEE-HC1V330XP | |
|---|---|
DigiKey Part Number | PCE3759TR-ND - Tape & Reel (TR) PCE3759CT-ND - Cut Tape (CT) PCE3759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1V330XP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1V330XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 96.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.31300 | $33.13 |
| 50 | $2.47300 | $123.65 |
| 100 | $2.20580 | $220.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.58821 | $1,429.39 |
| 1,800 | $1.46576 | $2,638.37 |
| 2,700 | $1.40390 | $3,790.53 |
| 4,500 | $1.33495 | $6,007.28 |
| 6,300 | $1.29443 | $8,154.91 |
| 9,000 | $1.25527 | $11,297.43 |

