
EEE-HC0J470R | |
|---|---|
DigiKey Part Number | PCE3740TR-ND - Tape & Reel (TR) PCE3740CT-ND - Cut Tape (CT) PCE3740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC0J470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.70020 | $85.01 |
| 100 | $1.50700 | $150.70 |
| 500 | $1.17256 | $586.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04750 | $1,047.50 |
| 2,000 | $0.96134 | $1,922.68 |
| 3,000 | $0.91782 | $2,753.46 |
| 5,000 | $0.86929 | $4,346.45 |
| 7,000 | $0.84075 | $5,885.25 |
| 10,000 | $0.81317 | $8,131.70 |

