
EEE-HC0J101P | |
|---|---|
DigiKey Part Number | PCE3741TR-ND - Tape & Reel (TR) PCE3741CT-ND - Cut Tape (CT) PCE3741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC0J101P |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC0J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.61400 | $26.14 |
| 50 | $1.93360 | $96.68 |
| 100 | $1.71750 | $171.75 |
| 500 | $1.34372 | $671.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.20322 | $1,203.22 |
| 2,000 | $1.10686 | $2,213.72 |
| 3,000 | $1.05822 | $3,174.66 |
| 5,000 | $1.00396 | $5,019.80 |
| 7,000 | $0.97205 | $6,804.35 |
| 10,000 | $0.94124 | $9,412.40 |

