
EEE-HBJ221UAP | |
|---|---|
DigiKey Part Number | PCE4803TR-ND - Tape & Reel (TR) PCE4803CT-ND - Cut Tape (CT) PCE4803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBJ221UAP |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBJ221UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.39080 | $119.54 |
| 100 | $2.13100 | $213.10 |
| 500 | $1.68212 | $841.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51210 | $1,512.10 |
| 2,000 | $1.39638 | $2,792.76 |
| 3,000 | $1.33797 | $4,013.91 |
| 5,000 | $1.27285 | $6,364.25 |
| 7,000 | $1.23458 | $8,642.06 |
| 10,000 | $1.19759 | $11,975.90 |

