47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HBH470UAP

DigiKey Part Number
PCE4799TR-ND - Tape & Reel (TR)
PCE4799CT-ND - Cut Tape (CT)
PCE4799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HBH470UAP
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HBH470UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
161.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1H470UPPanasonic Industry1PCE4221CT-ND$6.25000Direct
EEE-HAH470UAPPanasonic Industry870PCE4716CT-ND$6.91000Direct
EEE-FK1J470PPanasonic Industry284PCE3823CT-ND$7.56000Upgrade
EEE-HC1H470PPanasonic Industry1,665P19737CT-ND$8.30000Upgrade
EEE-FC1H470PPanasonic Industry50,867PCE4020CT-ND$7.40000Similar
In-Stock: 487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$5.96100$59.61
50$4.53660$226.83
100$4.08770$408.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.25258$1,626.29
1,000$3.01310$3,013.10
1,500$2.89221$4,338.31
2,500$2.75746$6,893.65
3,500$2.67824$9,373.84
5,000$2.60169$13,008.45
Manufacturers Standard Package