
EEE-HBH470UAP | |
|---|---|
DigiKey Part Number | PCE4799TR-ND - Tape & Reel (TR) PCE4799CT-ND - Cut Tape (CT) PCE4799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBH470UAP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBH470UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 161.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H470UP | Panasonic Industry | 1 | PCE4221CT-ND | $6.25000 | Direct |
| EEE-HAH470UAP | Panasonic Industry | 870 | PCE4716CT-ND | $6.91000 | Direct |
| EEE-FK1J470P | Panasonic Industry | 284 | PCE3823CT-ND | $7.56000 | Upgrade |
| EEE-HC1H470P | Panasonic Industry | 1,665 | P19737CT-ND | $8.30000 | Upgrade |
| EEE-FC1H470P | Panasonic Industry | 50,867 | PCE4020CT-ND | $7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.96100 | $59.61 |
| 50 | $4.53660 | $226.83 |
| 100 | $4.08770 | $408.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.25258 | $1,626.29 |
| 1,000 | $3.01310 | $3,013.10 |
| 1,500 | $2.89221 | $4,338.31 |
| 2,500 | $2.75746 | $6,893.65 |
| 3,500 | $2.67824 | $9,373.84 |
| 5,000 | $2.60169 | $13,008.45 |

