
EEE-HBE330UAR | |
|---|---|
DigiKey Part Number | PCE4792TR-ND - Tape & Reel (TR) PCE4792CT-ND - Cut Tape (CT) PCE4792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBE330UAR |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBE330UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.37600 | $23.76 |
| 50 | $1.74960 | $87.48 |
| 100 | $1.55140 | $155.14 |
| 500 | $1.20906 | $604.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.08063 | $1,080.63 |
| 2,000 | $0.99226 | $1,984.52 |
| 3,000 | $0.94764 | $2,842.92 |
| 5,000 | $0.89787 | $4,489.35 |
| 7,000 | $0.86861 | $6,080.27 |
| 10,000 | $0.84034 | $8,403.40 |

