
EEE-HBC471UAP | |
|---|---|
DigiKey Part Number | PCE4788TR-ND - Tape & Reel (TR) PCE4788CT-ND - Cut Tape (CT) PCE4788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBC471UAP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBC471UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 408 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.96100 | $59.61 |
| 50 | $4.53660 | $226.83 |
| 100 | $4.08770 | $408.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.25258 | $1,626.29 |
| 1,000 | $3.01310 | $3,013.10 |
| 1,500 | $2.89221 | $4,338.31 |
| 2,500 | $2.75746 | $6,893.65 |
| 3,500 | $2.67824 | $9,373.84 |
| 5,000 | $2.60169 | $13,008.45 |

