
EEE-HB1V100AR | |
|---|---|
DigiKey Part Number | PCE4772TR-ND - Tape & Reel (TR) PCE4772CT-ND - Cut Tape (CT) PCE4772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1V100AR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1V100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1V100AR | Panasonic Industry | 977 | PCE4681CT-ND | $3.45000 | Direct |
| EEE-HA1V100R | Panasonic Industry | 12,707 | PCE4234CT-ND | $2.88000 | Direct |
| EEE-HB1V100SR | Panasonic Industry | 3,861 | 10-EEE-HB1V100SRCT-ND | $3.78000 | Direct |
| EEE-FK1H100UR | Panasonic Industry | 40,862 | PCE3808CT-ND | $3.70000 | Upgrade |
| EEE-FK1V100AR | Panasonic Industry | 1,987 | PCE4421CT-ND | $4.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.63280 | $81.64 |
| 100 | $1.44530 | $144.53 |
| 500 | $1.12322 | $561.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00261 | $1,002.61 |
| 2,000 | $0.91945 | $1,838.90 |
| 3,000 | $0.87743 | $2,632.29 |
| 5,000 | $0.83059 | $4,152.95 |
| 7,000 | $0.80304 | $5,621.28 |
| 10,000 | $0.77642 | $7,764.20 |

