
EEE-HB1H470AP | |
|---|---|
DigiKey Part Number | PCE4765TR-ND - Tape & Reel (TR) PCE4765CT-ND - Cut Tape (CT) PCE4765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H470AP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.47000 | $64.70 |
| 50 | $4.94600 | $247.30 |
| 100 | $4.46260 | $446.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.56370 | $1,781.85 |
| 1,000 | $3.30636 | $3,306.36 |
| 1,500 | $3.17641 | $4,764.62 |
| 2,500 | $3.03153 | $7,578.82 |
| 3,500 | $2.94637 | $10,312.30 |
| 5,000 | $2.86414 | $14,320.70 |

