
EEE-HB1H3R3R | |
|---|---|
DigiKey Part Number | PCE4146TR-ND - Tape & Reel (TR) PCE4146CT-ND - Cut Tape (CT) PCE4146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H3R3R |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H3R3R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.28740 | $64.37 |
| 100 | $1.13700 | $113.70 |
| 500 | $0.87494 | $437.47 |
| 1,000 | $0.79214 | $792.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70997 | $1,419.94 |
| 4,000 | $0.65369 | $2,614.76 |
| 6,000 | $0.62529 | $3,751.74 |
| 10,000 | $0.59360 | $5,936.00 |
| 14,000 | $0.57498 | $8,049.72 |
| 20,000 | $0.55698 | $11,139.60 |

