
EEE-HB1C470AP | |
|---|---|
DigiKey Part Number | PCE4749TR-ND - Tape & Reel (TR) PCE4749CT-ND - Cut Tape (CT) PCE4749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C470AP |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.29078 | $645.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15496 | $1,154.96 |
| 2,000 | $1.06173 | $2,123.46 |
| 3,000 | $1.01467 | $3,044.01 |
| 5,000 | $0.96216 | $4,810.80 |
| 7,000 | $0.93130 | $6,519.10 |
| 10,000 | $0.90147 | $9,014.70 |

