
EEE-HB0J330AR | |
|---|---|
DigiKey Part Number | PCE4735TR-ND - Tape & Reel (TR) PCE4735CT-ND - Cut Tape (CT) PCE4735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J330AR |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J330AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43060 | $71.53 |
| 100 | $1.26450 | $126.45 |
| 500 | $0.97754 | $488.77 |
| 1,000 | $0.88677 | $886.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.79630 | $1,592.60 |
| 4,000 | $0.73463 | $2,938.52 |
| 6,000 | $0.70349 | $4,220.94 |
| 10,000 | $0.66876 | $6,687.60 |
| 14,000 | $0.64835 | $9,076.90 |
| 20,000 | $0.62862 | $12,572.40 |

