100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB0G101R

DigiKey Part Number
PCE4129TR-ND - Tape & Reel (TR)
PCE4129CT-ND - Cut Tape (CT)
PCE4129DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB0G101R
Description
CAP ALUM 100UF 20% 4V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB0G101R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
61 mA @ 120 Hz
Ripple Current @ High Frequency
103.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.00600$20.06
50$1.47160$73.58
100$1.30150$130.15
500$1.00696$503.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.89713$897.13
2,000$0.82112$1,642.24
3,000$0.78274$2,348.22
5,000$0.73992$3,699.60
7,000$0.71475$5,003.25
10,000$0.69042$6,904.20
Manufacturers Standard Package