
EEE-HAE100WAR | |
|---|---|
DigiKey Part Number | PCE4704TR-ND - Tape & Reel (TR) PCE4704CT-ND - Cut Tape (CT) PCE4704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE100WAR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.31790 | $131.79 |
| 500 | $1.01996 | $509.98 |
| 1,000 | $0.92591 | $925.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83214 | $1,664.28 |
| 4,000 | $0.76824 | $3,072.96 |
| 6,000 | $0.73599 | $4,415.94 |
| 10,000 | $0.70003 | $7,000.30 |
| 14,000 | $0.67888 | $9,504.32 |
| 20,000 | $0.65846 | $13,169.20 |

