
EEE-HA2A220P | |
|---|---|
DigiKey Part Number | PCE4250TR-ND - Tape & Reel (TR) PCE4250CT-ND - Cut Tape (CT) PCE4250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA2A220P |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA2A220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA2A220UP | Panasonic Industry | 8,596 | PCE4251CT-ND | $7.15000 | Similar |
| EEE-HD2A220P | Panasonic Industry | 1,820 | PCE4987CT-ND | $9.37000 | Similar |
| EEE-TG2A220P | Panasonic Industry | 6,167 | PCE4123CT-ND | $11.18000 | Parametric Equivalent |
| MAL214699902E3 | Vishay Beyschlag/Draloric/BC Components | 2,450 | 56-MAL214699902E3CT-ND | $24.01000 | Upgrade |
| MAL215097903E3 | Vishay Beyschlag/Draloric/BC Components | 3,857 | 4739PHCT-ND | $20.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.76800 | $47.68 |
| 50 | $3.60440 | $180.22 |
| 100 | $3.23430 | $323.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.54932 | $1,274.66 |
| 1,000 | $2.35192 | $2,351.92 |
| 1,500 | $2.25231 | $3,378.47 |
| 2,500 | $2.14121 | $5,353.03 |
| 3,500 | $2.07593 | $7,265.76 |
| 5,000 | $2.01282 | $10,064.10 |

