
EEE-HA1H220P | |
|---|---|
DigiKey Part Number | PCE4213TR-ND - Tape & Reel (TR) PCE4213CT-ND - Cut Tape (CT) PCE4213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H220P |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J220P | Panasonic Industry | 11,302 | PCE3820CT-ND | $6.25000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2,575 | PCE4797CT-ND | $5.18000 | Similar |
| EEE-HC1H220XP | Panasonic Industry | 64,148 | P19734CT-ND | $5.34000 | Similar |
| EEE-HD1H220P | Panasonic Industry | 7,972 | PCE4977CT-ND | $8.30000 | Similar |
| EEE-FC1H220P | Panasonic Industry | 22,197 | PCE4015CT-ND | $6.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.39580 | $119.79 |
| 100 | $2.13430 | $213.43 |
| 500 | $1.68508 | $842.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51481 | $1,514.81 |
| 2,000 | $1.39893 | $2,797.86 |
| 3,000 | $1.34046 | $4,021.38 |
| 5,000 | $1.27525 | $6,376.25 |
| 7,000 | $1.23691 | $8,658.37 |
| 10,000 | $1.19987 | $11,998.70 |

