
EEE-HA1E470AP | |
|---|---|
DigiKey Part Number | PCE4666TR-ND - Tape & Reel (TR) PCE4666CT-ND - Cut Tape (CT) PCE4666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E470AP |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V470P | Panasonic Industry | 1,575 | PCE4031CT-ND | $22.00000 | Direct |
| EEE-HB1E470AP | Panasonic Industry | 0 | PCE4756CT-ND | $29.00000 | Direct |
| EEE-FC1V470AP | Panasonic Industry | 571 | PCE4369CT-ND | $26.00000 | Upgrade |
| EEE-FK1H470P | Panasonic Industry | 25,898 | PCE3815CT-ND | $24.00000 | Upgrade |
| EEE-HA1V470UP | Panasonic Industry | 2,139 | PCE4247CT-ND | $21.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.55200 | $35.52 |
| 50 | $2.65560 | $132.78 |
| 100 | $2.37110 | $237.11 |
| 500 | $1.87960 | $939.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69289 | $1,692.89 |
| 2,000 | $1.56636 | $3,132.72 |
| 3,000 | $1.50248 | $4,507.44 |
| 5,000 | $1.43125 | $7,156.25 |
| 7,000 | $1.38937 | $9,725.59 |
| 10,000 | $1.34893 | $13,489.30 |

