
EEE-HA1E330P | |
|---|---|
DigiKey Part Number | PCE4201TR-ND - Tape & Reel (TR) PCE4201CT-ND - Cut Tape (CT) PCE4201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E330P |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.62460 | $81.23 |
| 100 | $1.43960 | $143.96 |
| 500 | $1.11846 | $559.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99825 | $998.25 |
| 2,000 | $0.91538 | $1,830.76 |
| 3,000 | $0.87351 | $2,620.53 |
| 5,000 | $0.82684 | $4,134.20 |
| 7,000 | $0.79939 | $5,595.73 |
| 10,000 | $0.77286 | $7,728.60 |

