EEE-HA1E330AP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10,195
Unit Price: $5.34000
Datasheet

Direct


Panasonic Industry
In Stock: 9,092
Unit Price: $4.03000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 4,337
Unit Price: $4.93000
Datasheet

Upgrade


Panasonic Industry
In Stock: 438
Unit Price: $5.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,961
Unit Price: $4.44000
Datasheet

Similar


Panasonic Industry
In Stock: 15,172
Unit Price: $3.37000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.95460
Datasheet

Similar


Panasonic Industry
In Stock: 1,170
Unit Price: $4.11000
Datasheet

Similar


Panasonic Industry
In Stock: 4,133
Unit Price: $3.70000
Datasheet

Similar


Panasonic Industry
In Stock: 1,945
Unit Price: $3.86000
Datasheet

Similar


Panasonic Industry
In Stock: 1,230
Unit Price: $3.70000
Datasheet

Similar


Panasonic Industry
In Stock: 2,496
Unit Price: $4.60000
Datasheet

Direct


Chemi-Con
In Stock: 732
Unit Price: $5.34000
Datasheet

Direct


Chemi-Con
In Stock: 1,604
Unit Price: $5.34000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1E330AP

DigiKey Part Number
PCE4664TR-ND - Tape & Reel (TR)
PCE4664CT-ND - Cut Tape (CT)
PCE4664DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1E330AP
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1E330AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
110.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.97400$1,948.00