
EEE-HA1E221UP | |
|---|---|
DigiKey Part Number | PCE4200TR-ND - Tape & Reel (TR) PCE4200CT-ND - Cut Tape (CT) PCE4200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E221UP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E221UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E221AP | Panasonic Industry | 7,111 | PCE4548CT-ND | $9.45000 | Direct |
| EEE-FP1V221AP | Panasonic Industry | 802 | PCE4444CT-ND | $8.55000 | Direct |
| EEE-HAV221UAP | Panasonic Industry | 82 | PCE4728CT-ND | $7.32000 | Direct |
| EEE-FN1E221P | Panasonic Industry | 631 | 10-EEE-FN1E221PCT-ND | $7.73000 | MFR Recommended |
| EEE-FK1E221AP | Panasonic Industry | 2,809 | PCE4416CT-ND | $8.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.15040 | $157.52 |
| 100 | $2.82000 | $282.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.21044 | $1,105.22 |
| 1,000 | $2.03433 | $2,034.33 |
| 1,500 | $1.94548 | $2,918.22 |
| 2,500 | $1.84635 | $4,615.88 |
| 3,500 | $1.78808 | $6,258.28 |
| 5,000 | $1.73178 | $8,658.90 |

