
EEE-HA1A221XP | |
|---|---|
DigiKey Part Number | PCE4173TR-ND - Tape & Reel (TR) PCE4173CT-ND - Cut Tape (CT) PCE4173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A221XP |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A221XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 204 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPA221XAP | Panasonic Industry | 2,241 | PCE4524CT-ND | $6.74000 | Direct |
| EEE-FPC221XAP | Panasonic Industry | 2,168 | PCE4537CT-ND | $6.17000 | Direct |
| EEE-FN1C221XP | Panasonic Industry | 5,703 | 10-EEE-FN1C221XPCT-ND | $5.51000 | MFR Recommended |
| EEE-FK1A221XP | Panasonic Industry | 27,948 | PCE3776CT-ND | $5.76000 | Upgrade |
| EEE-FK1C221XP | Panasonic Industry | 43,542 | PCE3788CT-ND | $5.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.92540 | $96.27 |
| 100 | $1.71010 | $171.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.21377 | $1,092.39 |
| 1,800 | $1.11506 | $2,007.11 |
| 2,700 | $1.06520 | $2,876.04 |
| 4,500 | $1.00960 | $4,543.20 |
| 6,300 | $0.97691 | $6,154.53 |
| 9,000 | $0.94533 | $8,507.97 |

