33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA0J330WR

DigiKey Part Number
PCE4162TR-ND - Tape & Reel (TR)
PCE4162CT-ND - Cut Tape (CT)
PCE4162DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA0J330WR
Description
CAP ALUM 33UF 20% 6.3V SMD
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA0J330WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
49.3 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,877
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.85000$18.50
50$1.35000$67.50
100$1.19290$119.29
500$0.91982$459.91
1,000$0.83358$833.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74775$1,495.50
4,000$0.68909$2,756.36
6,000$0.65947$3,956.82
10,000$0.62645$6,264.50
14,000$0.60703$8,498.42
20,000$0.58827$11,765.40
Manufacturers Standard Package