
EEE-HA0J102P | |
|---|---|
DigiKey Part Number | PCE4157TR-ND - Tape & Reel (TR) PCE4157CT-ND - Cut Tape (CT) PCE4157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J102P |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J102P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.44000 | $44.40 |
| 50 | $3.34460 | $167.23 |
| 100 | $2.99760 | $299.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.35480 | $1,177.40 |
| 1,000 | $2.16965 | $2,169.65 |
| 1,500 | $2.07615 | $3,114.23 |
| 2,500 | $1.97188 | $4,929.70 |
| 3,500 | $1.91058 | $6,687.03 |
| 5,000 | $1.85135 | $9,256.75 |

