
EEE-FTE221XAP | |
|---|---|
DigiKey Part Number | 10-EEE-FTE221XAPTR-ND - Tape & Reel (TR) 10-EEE-FTE221XAPCT-ND - Cut Tape (CT) 10-EEE-FTE221XAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTE221XAP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTE221XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.04000 | $50.40 |
| 50 | $3.81640 | $190.82 |
| 100 | $3.42840 | $342.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.53076 | $2,277.68 |
| 1,800 | $2.35368 | $4,236.62 |
| 2,700 | $2.26432 | $6,113.66 |
| 4,500 | $2.16470 | $9,741.15 |
| 6,300 | $2.10614 | $13,268.68 |
| 9,000 | $2.04957 | $18,446.13 |

