
EEE-FT1E821GP | |
|---|---|
DigiKey Part Number | PCE5117TR-ND - Tape & Reel (TR) PCE5117CT-ND - Cut Tape (CT) PCE5117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E821GP |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E821GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $9.01900 | $90.19 |
| 50 | $6.98160 | $349.08 |
| 100 | $6.33710 | $633.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.13284 | $2,566.42 |
| 1,000 | $4.79026 | $4,790.26 |
| 1,500 | $4.61731 | $6,925.97 |
| 2,500 | $4.42458 | $11,061.45 |
| 3,500 | $4.31133 | $15,089.65 |
| 5,000 | $4.20188 | $21,009.40 |

