
EEE-FT1E220AR | |
|---|---|
DigiKey Part Number | PCE5003TR-ND - Tape & Reel (TR) PCE5003CT-ND - Cut Tape (CT) PCE5003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E220AR |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 850mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.01920 | $100.96 |
| 100 | $1.79560 | $179.56 |
| 500 | $1.40720 | $703.60 |
| 1,000 | $1.28461 | $1,284.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16096 | $2,321.92 |
| 4,000 | $1.07778 | $4,311.12 |
| 6,000 | $1.03580 | $6,214.80 |
| 10,000 | $0.98899 | $9,889.90 |
| 14,000 | $0.96148 | $13,460.72 |
| 20,000 | $0.93490 | $18,698.00 |

