
EEE-FT1C151AP | |
|---|---|
DigiKey Part Number | P15088TR-ND - Tape & Reel (TR) P15088CT-ND - Cut Tape (CT) P15088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C151AP |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C151AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.80680 | $140.34 |
| 100 | $2.50760 | $250.76 |
| 500 | $1.99256 | $996.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79648 | $1,796.48 |
| 2,000 | $1.66383 | $3,327.66 |
| 3,000 | $1.59686 | $4,790.58 |
| 5,000 | $1.52219 | $7,610.95 |
| 7,000 | $1.47831 | $10,348.17 |
| 10,000 | $1.43592 | $14,359.20 |

