
EEE-FT0J101AR | |
|---|---|
DigiKey Part Number | P15076TR-ND - Tape & Reel (TR) P15076CT-ND - Cut Tape (CT) P15076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT0J101AR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT0J101AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.01920 | $100.96 |
| 100 | $1.79560 | $179.56 |
| 500 | $1.40720 | $703.60 |
| 1,000 | $1.28461 | $1,284.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16096 | $2,321.92 |
| 4,000 | $1.07778 | $4,311.12 |
| 6,000 | $1.03580 | $6,214.80 |
| 10,000 | $0.98899 | $9,889.90 |
| 14,000 | $0.96148 | $13,460.72 |
| 20,000 | $0.93490 | $18,698.00 |

