
EEE-FPV680XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPV680XALTR-ND - Tape & Reel (TR) 10-EEE-FPV680XALCT-ND - Cut Tape (CT) 10-EEE-FPV680XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPV680XAL |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPV680XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.96600 | $49.66 |
| 50 | $3.75720 | $187.86 |
| 100 | $3.37410 | $337.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.48792 | $2,239.13 |
| 1,800 | $2.31317 | $4,163.71 |
| 2,700 | $2.22498 | $6,007.45 |
| 4,500 | $2.12670 | $9,570.15 |
| 6,300 | $2.06892 | $13,034.20 |
| 9,000 | $2.01311 | $18,117.99 |

