
EEE-FPE101XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPE101XALTR-ND - Tape & Reel (TR) 10-EEE-FPE101XALCT-ND - Cut Tape (CT) 10-EEE-FPE101XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE101XAL |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE101XAL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.30800 | $43.08 |
| 50 | $3.24420 | $162.21 |
| 100 | $2.90630 | $290.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.12553 | $1,912.98 |
| 1,800 | $1.97115 | $3,548.07 |
| 2,700 | $1.89326 | $5,111.80 |
| 4,500 | $1.80639 | $8,128.76 |
| 6,300 | $1.75534 | $11,058.64 |
| 9,000 | $1.70603 | $15,354.27 |

