
EEE-FP1V470AV | |
|---|---|
DigiKey Part Number | P124777TR-ND - Tape & Reel (TR) P124777CT-ND - Cut Tape (CT) P124777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V470AV |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V470AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V470AL | Panasonic Industry | 4,768 | 10-EEE-FK1V470ALCT-ND | $5.10000 | Parametric Equivalent |
| EEE-FK1V470AP | Panasonic Industry | 8,426 | PCE4424CT-ND | $4.93000 | Parametric Equivalent |
| EEE-FK1V470AV | Panasonic Industry | 781 | P124718CT-ND | $10.11000 | Parametric Equivalent |
| EEE-FK1V470P | Panasonic Industry | 29,759 | PCE3842CT-ND | $4.19000 | Parametric Equivalent |
| EEE-FK1V470V | Panasonic Industry | 79 | 10-EEE-FK1V470VCT-ND | $9.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.65900 | $66.59 |
| 50 | $5.09240 | $254.62 |
| 100 | $4.59750 | $459.75 |
| 500 | $3.74456 | $1,872.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41209 | $3,412.09 |
| 2,000 | $3.19290 | $6,385.80 |
| 3,000 | $3.08230 | $9,246.90 |
| 5,000 | $2.95898 | $14,794.90 |
| 7,000 | $2.88653 | $20,205.71 |
| 10,000 | $2.81657 | $28,165.70 |

