
EEE-FP1E680AP | |
|---|---|
DigiKey Part Number | PCE4544TR-ND - Tape & Reel (TR) PCE4544CT-ND - Cut Tape (CT) PCE4544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E680AP |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E680AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.17300 | $31.73 |
| 50 | $2.40880 | $120.44 |
| 100 | $2.14910 | $214.91 |
| 500 | $1.69938 | $849.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34783 | $1,347.83 |
| 2,000 | $1.31799 | $2,635.98 |
| 3,000 | $1.30292 | $3,908.76 |
| 5,000 | $1.28701 | $6,435.05 |
| 7,000 | $1.25704 | $8,799.28 |
| 10,000 | $1.22729 | $12,272.90 |

