
EEE-FP1E470AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1E470ALTR-ND - Tape & Reel (TR) 10-EEE-FP1E470ALCT-ND - Cut Tape (CT) 10-EEE-FP1E470ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E470AL |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E470AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.39500 | $33.95 |
| 50 | $2.53060 | $126.53 |
| 100 | $2.25760 | $225.76 |
| 500 | $1.78654 | $893.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60763 | $1,607.63 |
| 2,000 | $1.48612 | $2,972.24 |
| 3,000 | $1.42481 | $4,274.43 |
| 5,000 | $1.35643 | $6,782.15 |
| 7,000 | $1.31625 | $9,213.75 |
| 10,000 | $1.27742 | $12,774.20 |

