
EEE-FP1A221AV | |
|---|---|
DigiKey Part Number | P124613TR-ND - Tape & Reel (TR) P124613CT-ND - Cut Tape (CT) P124613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A221AV |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A221AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $7.94200 | $79.42 |
| 50 | $6.11840 | $305.92 |
| 100 | $5.54130 | $554.13 |
| 500 | $4.54780 | $2,273.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.15704 | $4,157.04 |
| 2,000 | $3.90168 | $7,803.36 |
| 3,000 | $3.77290 | $11,318.70 |
| 5,000 | $3.62933 | $18,146.65 |
| 7,000 | $3.54497 | $24,814.79 |
| 10,000 | $3.46348 | $34,634.80 |

