22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP0J220AR

DigiKey Part Number
PCE4510TR-ND - Tape & Reel (TR)
PCE4510CT-ND - Cut Tape (CT)
PCE4510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP0J220AR
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP0J220AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
850mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.58200$25.82
50$1.91060$95.53
100$1.69610$169.61
500$1.32662$663.31
1,000$1.20988$1,209.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.09231$2,184.62
4,000$1.01301$4,052.04
6,000$0.97300$5,838.00
10,000$0.92839$9,283.90
14,000$0.90216$12,630.24
20,000$0.87684$17,536.80
Manufacturers Standard Package