
EEE-FP0J101AP | |
|---|---|
DigiKey Part Number | PCE4513TR-ND - Tape & Reel (TR) PCE4513CT-ND - Cut Tape (CT) PCE4513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J101AP |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.35400 | $33.54 |
| 50 | $2.50100 | $125.05 |
| 100 | $2.23130 | $223.13 |
| 500 | $1.76416 | $882.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58716 | $1,587.16 |
| 2,000 | $1.46692 | $2,933.84 |
| 3,000 | $1.40623 | $4,218.69 |
| 5,000 | $1.33858 | $6,692.90 |
| 7,000 | $1.29879 | $9,091.53 |
| 10,000 | $1.26036 | $12,603.60 |

