470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FNJ471XUP

DigiKey Part Number
10-EEE-FNJ471XUPTR-ND - Tape & Reel (TR)
10-EEE-FNJ471XUPCT-ND - Cut Tape (CT)
10-EEE-FNJ471XUPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FNJ471XUP
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FNJ471XUP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FKJ471XSLPanasonic Industry27910-EEE-FKJ471XSLCT-ND$51.57000Parametric Equivalent
EEE-FKJ471XSPPanasonic Industry4,779P18944CT-ND$49.73000Parametric Equivalent
EEE-FNJ471XULPanasonic Industry1,50410-EEE-FNJ471XULCT-ND$47.27000Parametric Equivalent
EEE-FTA471XALPanasonic Industry96710-EEE-FTA471XALCT-ND$61.39000Parametric Equivalent
EEE-FTA471XAPPanasonic Industry16,424P15094CT-ND$59.55000Parametric Equivalent
In-Stock: 368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.84800$38.48
50$2.88580$144.29
100$2.57990$257.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.87423$1,686.81
1,800$1.73451$3,122.12
2,700$1.66397$4,492.72
4,500$1.58534$7,134.03
6,300$1.53912$9,696.46
9,000$1.49447$13,450.23
Manufacturers Standard Package